251AS101KDS | |
---|---|
DigiKey Part Number | 251AS101KDS-ND |
Manufacturer | |
Manufacturer Product Number | 251AS101KDS |
Description | RES 100 OHM 10% 3.5W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 3.5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 1.126" L (11.10mm x 28.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.39000 | ¥367.39 |
10 | ¥308.63100 | ¥3,086.31 |
25 | ¥299.18160 | ¥7,479.54 |
50 | ¥283.43360 | ¥14,171.68 |
100 | ¥259.84030 | ¥25,984.03 |