23J100E | |
---|---|
DigiKey Part Number | 23J100E-ND |
Manufacturer | |
Manufacturer Product Number | 23J100E |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.84900 | ¥138.49 |
25 | ¥13.53240 | ¥338.31 |
50 | ¥12.73620 | ¥636.81 |
100 | ¥10.55990 | ¥1,055.99 |
250 | ¥9.55192 | ¥2,387.98 |
500 | ¥7.95994 | ¥3,979.97 |
1,000 | ¥6.89862 | ¥6,898.62 |
5,000 | ¥6.68635 | ¥33,431.75 |