20J30KE | |
---|---|
DigiKey Part Number | 20J30KE-ND |
Manufacturer | |
Manufacturer Product Number | 20J30KE |
Description | RES 30K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J30KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥31.35300 | ¥313.53 |
25 | ¥30.23160 | ¥755.79 |
50 | ¥28.12360 | ¥1,406.18 |
100 | ¥23.34210 | ¥2,334.21 |
250 | ¥21.09196 | ¥5,272.99 |
500 | ¥19.33442 | ¥9,667.21 |
1,000 | ¥17.71742 | ¥17,717.42 |