15FR005E | |
---|---|
DigiKey Part Number | 15FR005E-ND |
Manufacturer | |
Manufacturer Product Number | 15FR005E |
Description | RES 0.005 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 15FR005E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.331" Dia x 0.937" L (8.40mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.16400 | ¥211.64 |
30 | ¥20.98367 | ¥629.51 |
50 | ¥19.19720 | ¥959.86 |
100 | ¥15.62600 | ¥1,562.60 |
250 | ¥14.28652 | ¥3,571.63 |
500 | ¥12.94722 | ¥6,473.61 |
1,000 | ¥11.38454 | ¥11,384.54 |
5,000 | ¥11.05082 | ¥55,254.10 |