13FR005E | |
---|---|
DigiKey Part Number | 13FR005E-ND |
Manufacturer | |
Manufacturer Product Number | 13FR005E |
Description | RES 0.005 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 13FR005E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.33900 | ¥123.39 |
30 | ¥12.05200 | ¥361.56 |
50 | ¥11.34260 | ¥567.13 |
100 | ¥9.40520 | ¥940.52 |
250 | ¥8.50732 | ¥2,126.83 |
500 | ¥7.08966 | ¥3,544.83 |
1,000 | ¥6.14430 | ¥6,144.30 |
5,000 | ¥5.95524 | ¥29,776.20 |