13FR005E-T | |
---|---|
DigiKey Part Number | 273-13FR005E-TTR-ND - Tape & Reel (TR) 273-13FR005E-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 13FR005E-T |
Description | RES 0.005 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.55200 | ¥125.52 |
25 | ¥12.26160 | ¥306.54 |
50 | ¥11.54260 | ¥577.13 |
100 | ¥9.56980 | ¥956.98 |
250 | ¥8.65644 | ¥2,164.11 |
500 | ¥7.21370 | ¥3,606.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.57524 | ¥6,575.24 |
2,000 | ¥6.44882 | ¥12,897.64 |
5,000 | ¥6.37293 | ¥31,864.65 |
10,000 | ¥6.25975 | ¥62,597.50 |