12FR050E | |
---|---|
DigiKey Part Number | 12FR050E-ND |
Manufacturer | |
Manufacturer Product Number | 12FR050E |
Description | RES 0.05 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 12FR050E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.417" L (2.40mm x 10.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.07500 | ¥110.75 |
30 | ¥10.81733 | ¥324.52 |
50 | ¥10.18140 | ¥509.07 |
100 | ¥8.44180 | ¥844.18 |
250 | ¥7.63616 | ¥1,909.04 |
500 | ¥7.46884 | ¥3,734.42 |