Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 1 | |
Material | Silicone | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.92000 | ¥259.20 |
25 | ¥24.55160 | ¥613.79 |
50 | ¥23.98200 | ¥1,199.10 |
100 | ¥22.83940 | ¥2,283.94 |
250 | ¥19.98432 | ¥4,996.08 |
500 | ¥19.41338 | ¥9,706.69 |
1,000 | ¥16.55850 | ¥16,558.50 |
2,500 | ¥15.41658 | ¥38,541.45 |