700-645-097-002-945 | |
---|---|
DigiKey Part Number | 1907-700-645-097-002-945-ND |
Manufacturer | |
Manufacturer Product Number | 700-645-097-002-945 |
Description | ODU AMC SOAK CAP, RECEPT, SZ 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® Series | |
Shell Size - Insert | 0 | |
Material | - | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.59000 | ¥359.59 |