TKSS | |
---|---|
DigiKey Part Number | 1844-1011-ND |
Manufacturer | |
Manufacturer Product Number | TKSS |
Description | VIDEO INSPECT SYST CMOS 1X-40X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System CMOS, 5MP 1x ~ 40x 12" LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Camera Type | CMOS, 5MP | |
Magnification Range | 1x ~ 40x | |
Field of View | - | |
Working Distance | 6.00" ~ Infinity (152.4mm ~ Infinity) | |
Illumination | Fiber Optic, Fluorescent, LED | |
Display Style | 12" LCD | |
Includes | Camera, Lens, Monitor, Stand |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,589.90000 | ¥30,589.90 |