LV3500 | |
---|---|
DigiKey Part Number | 1844-1077-ND |
Manufacturer | |
Manufacturer Product Number | LV3500 |
Description | LED RING LIGHT 2.35" ID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Ring Light, 2.35" ID |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Ring Light, 2.35" ID | |
Cable Length | - | |
Features | Dimmable, ESD Safe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,391.99000 | ¥3,391.99 |