AO-6D | |
---|---|
DigiKey Part Number | 1844-1103-ND |
Manufacturer | |
Manufacturer Product Number | AO-6D |
Description | LENS SIL GASKET 6 DIOPTER 76MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lens 1.5x |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 1.5x | |
For Use With/Related Products | Magnifiers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.69000 | ¥574.69 |