50030 | |
---|---|
DigiKey Part Number | 1844-1010-ND |
Manufacturer | |
Manufacturer Product Number | 50030 |
Description | FUME ABSRB ARTICULATING ARM 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120V Articulating Arm Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Articulating Arm | |
Voltage - Input | 120V | |
Features | ESD Safe | |
Includes | HEPA/Activated Carbon Gas Filter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,881.91000 | ¥2,881.91 |