X3G-OH047,005 | |
---|---|
DigiKey Part Number | X3G-OH047,005-ND |
Manufacturer | |
Manufacturer Product Number | X3G-OH047,005 |
Description | IC MAGN FIELD SENSOR DBL DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 3.7 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 9V | |
Mounting Type | Bare Die | |
Termination Style | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,497 | ¥8.81097 | ¥48,433.90 |