UJA1168AF-EVB | |
---|---|
DigiKey Part Number | 568-UJA1168AF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | UJA1168AF-EVB |
Description | UJA1168AF EVAL BOARD |
Customer Reference | |
Detailed Description | UJA1168A System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | Yes, MCU | |
Utilized IC / Part | UJA1168A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥748.53000 | ¥748.53 |