UJA1075ATW/5V0/WDJ | |
---|---|
DigiKey Part Number | 568-UJA1075ATW/5V0/WDJTR-ND - Tape & Reel (TR) 568-UJA1075ATW/5V0/WDJCT-ND - Cut Tape (CT) 568-UJA1075ATW/5V0/WDJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1075ATW/5V0/WDJ |
Description | IC INTFACE SPECIALIZED 32HTSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | CAN, LIN | |
Voltage - Supply | 4.5V ~ 28V | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 32-HTSSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.29000 | ¥44.29 |
10 | ¥39.78600 | ¥397.86 |
25 | ¥37.61280 | ¥940.32 |
100 | ¥32.59710 | ¥3,259.71 |
250 | ¥30.92572 | ¥7,731.43 |
500 | ¥27.74950 | ¥13,874.75 |
1,000 | ¥23.40317 | ¥23,403.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.23298 | ¥44,465.96 |