UJA1075ATW/3V3WD,1 | |
---|---|
DigiKey Part Number | UJA1075ATW/3V3WD,1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1075ATW/3V3WD,1 |
Description | IC INTFACE SPECIALIZED 32HTSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UJA1075ATW/3V3WD,1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | CAN, LIN | |
Voltage - Supply | 4.5V ~ 28V | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 32-HTSSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.92219 | ¥45,844.38 |