TWR-S12GN32-KIT | |
---|---|
DigiKey Part Number | TWR-S12GN32-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S12GN32-KIT |
Description | TOWER SYSTEM MC9S12G EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12G Tower System HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | ||
Utilized IC / Part | MC9S12G | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥915.89000 | ¥915.89 |