TWR-KL43Z48M | |
---|---|
DigiKey Part Number | TWR-KL43Z48M-ND |
Manufacturer | |
Manufacturer Product Number | TWR-KL43Z48M |
Description | TOWER SYSTEM KL17/KL27/KL33/KL43 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KL17, KL27, KL33, KL43 Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KL17, KL27, KL33, KL43 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | MCUXpresso | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,434.91000 | ¥1,434.91 |