TRK-USB-S12G128 | |
---|---|
DigiKey Part Number | TRK-USB-S12G128-ND |
Manufacturer | |
Manufacturer Product Number | TRK-USB-S12G128 |
Description | STARTERTRAK MC9S12G128 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12G128 StarterTRAK HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | ||
Utilized IC / Part | MC9S12G128 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.45000 | ¥396.45 |