TJA1102AHN/S/0Z | |
---|---|
DigiKey Part Number | 568-TJA1102AHN/S/0ZTR-ND - Tape & Reel (TR) 568-TJA1102AHN/S/0ZCT-ND - Cut Tape (CT) 568-TJA1102AHN/S/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1102AHN/S/0Z |
Description | IC TXRX FULL/HALF 1/1 56HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.745V ~ 1.95V, 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
10 | ¥31.38600 | ¥313.86 |
25 | ¥29.67600 | ¥741.90 |
100 | ¥25.71870 | ¥2,571.87 |
250 | ¥24.39952 | ¥6,099.88 |
500 | ¥23.22006 | ¥11,610.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.22001 | ¥46,440.02 |