TJA1044GTJ | |
---|---|
DigiKey Part Number | 568-12626-2-ND - Tape & Reel (TR) 568-12626-1-ND - Cut Tape (CT) 568-12626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044GTJ |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.21800 | ¥102.18 |
25 | ¥9.70120 | ¥242.53 |
100 | ¥7.96780 | ¥796.78 |
250 | ¥7.44844 | ¥1,862.11 |
500 | ¥6.58236 | ¥3,291.18 |
1,000 | ¥5.19656 | ¥5,196.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.85014 | ¥12,125.35 |
5,000 | ¥4.60764 | ¥23,038.20 |
12,500 | ¥4.43442 | ¥55,430.25 |