TJA1028T/3V3/10:11 | |
---|---|
DigiKey Part Number | TJA1028T/3V3/10:11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1028T/3V3/10:11 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.91906 | ¥17,297.65 |
5,000 | ¥6.66280 | ¥33,314.00 |
12,500 | ¥6.40653 | ¥80,081.62 |