TEA19363LT/1J | |
---|---|
DigiKey Part Number | TEA19363LT/1J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA19363LT/1J |
Description | IC OFFLINE SWITCH FLYBACK 10SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.9 V | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 120V | |
Duty Cycle | - | |
Frequency - Switching | 25.5kHz ~ 128kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 10-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63024 | ¥14,075.60 |
5,000 | ¥5.34874 | ¥26,743.70 |
12,500 | ¥5.14766 | ¥64,345.75 |