SJA1124BHG/1Z | |
---|---|
DigiKey Part Number | 568-SJA1124BHG/1ZTR-ND - Tape & Reel (TR) 568-SJA1124BHG/1ZCT-ND - Cut Tape (CT) 568-SJA1124BHG/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1124BHG/1Z |
Description | IC TRANSCEIVER FULL 4/4 24DHVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full LIN 24-DHVQFN (5.5x3.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 20kBaud | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥34.67500 | ¥346.75 |
25 | ¥32.78280 | ¥819.57 |
100 | ¥28.40980 | ¥2,840.98 |
250 | ¥26.95308 | ¥6,738.27 |
500 | ¥24.18504 | ¥12,092.52 |
1,000 | ¥20.39707 | ¥20,397.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.37720 | ¥58,131.60 |