S32K3X4EVB-Q257 | |
---|---|
DigiKey Part Number | 568-S32K3X4EVB-Q257-ND |
Manufacturer | |
Manufacturer Product Number | S32K3X4EVB-Q257 |
Description | S32K3X4EVB-Q257 FULL-FEATURED EV |
Customer Reference | |
Detailed Description | S32K344 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | S32K344 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino Uno | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,947.87000 | ¥3,947.87 |