S32K358GHT1MJBST | |
---|---|
DigiKey Part Number | 568-S32K358GHT1MJBST-ND |
Manufacturer | |
Manufacturer Product Number | S32K358GHT1MJBST |
Description | S32K MCU M7 240MHZ 8MB HSE-B 289 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Tri-Core 240MHz 8MB (8M x 8) FLASH 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S32K358GHT1MJBST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Tri-Core | |
Speed | 240MHz | |
Connectivity | CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | |
Peripherals | DMA, I2S, WDT | |
Number of I/O | 218 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 1.125M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.64000 | ¥361.64 |
10 | ¥293.37700 | ¥2,933.77 |
80 | ¥254.72725 | ¥20,378.18 |