PN7150B0HN/C11006E | |
---|---|
DigiKey Part Number | 568-PN7150B0HN/C11006E-ND |
Manufacturer | |
Manufacturer Product Number | PN7150B0HN/C11006E |
Description | PN7150 HVQFN TRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, FeliCa, Mifare, NFC I2C, UART 2.3V ~ 5.5V 40-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, FeliCa, Mifare, NFC | |
Interface | I2C, UART | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥54.34186 | ¥26,627.51 |