PN5190B1HN/C121E | |
---|---|
DigiKey Part Number | 568-PN5190B1HN/C121E-ND |
Manufacturer | |
Manufacturer Product Number | PN5190B1HN/C121E |
Description | NFC FRONTEND SUPPORTING CHALLENG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI 2.4V ~ 6V 40-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFLGA Exposed Pad | |
Supplier Device Package | 40-VFLGA (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥69.53700 | ¥695.37 |
25 | ¥68.08560 | ¥1,702.14 |
40 | ¥67.85000 | ¥2,714.00 |
80 | ¥60.88188 | ¥4,870.55 |
230 | ¥59.04135 | ¥13,579.51 |
490 | ¥56.14416 | ¥27,510.64 |
980 | ¥54.18655 | ¥53,102.82 |