PCF85063TP-ARD | |
---|---|
DigiKey Part Number | 568-PCF85063TP-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCF85063TP-ARD |
Description | RTC W/ CAL&ALARM EVAL BOARD |
Customer Reference | |
Detailed Description | PCF85063TP Real Time Clock (RTC) Clock Timing Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | PCF85063TP | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.83000 | ¥902.83 |