PCAL9722HN/Q900MP | |
---|---|
DigiKey Part Number | 568-PCAL9722HN/Q900MPTR-ND - Tape & Reel (TR) 568-PCAL9722HN/Q900MPCT-ND - Cut Tape (CT) 568-PCAL9722HN/Q900MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9722HN/Q900MP |
Description | LOW-VOLTAGE TRANSLATING 22-BIT S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 22 SPI 5 MHz 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL9722HN/Q900MP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 22 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 1.1V ~ 5.5V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.21300 | ¥152.13 |
25 | ¥14.35080 | ¥358.77 |
100 | ¥12.22520 | ¥1,222.52 |
250 | ¥11.47928 | ¥2,869.82 |
500 | ¥10.04436 | ¥5,022.18 |
1,000 | ¥8.32253 | ¥8,322.53 |
2,500 | ¥7.74854 | ¥19,371.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.46155 | ¥44,769.30 |