PCA9557D,118 | |
---|---|
DigiKey Part Number | 568-PCA9557D118TR-ND - Tape & Reel (TR) 568-PCA9557D118CT-ND - Cut Tape (CT) 568-PCA9557D118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.63500 | ¥126.35 |
25 | ¥11.91720 | ¥297.93 |
100 | ¥10.15390 | ¥1,015.39 |
250 | ¥9.53388 | ¥2,383.47 |
500 | ¥8.34232 | ¥4,171.16 |
1,000 | ¥6.91216 | ¥6,912.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.43547 | ¥16,088.67 |
5,000 | ¥6.19712 | ¥30,985.60 |
12,500 | ¥5.95877 | ¥74,484.62 |