PCA9552D,118 | |
---|---|
DigiKey Part Number | 568-PCA9552D118TR-ND - Tape & Reel (TR) 568-PCA9552D118CT-ND - Cut Tape (CT) 568-PCA9552D118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9552D,118 |
Description | IC LED DRIVER PS 25MA 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch Dimming 25mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9552D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.57000 | ¥235.70 |
25 | ¥22.28480 | ¥557.12 |
100 | ¥19.31270 | ¥1,931.27 |
250 | ¥18.32200 | ¥4,580.50 |
500 | ¥16.44046 | ¥8,220.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.86537 | ¥13,865.37 |
2,000 | ¥13.17214 | ¥26,344.28 |
5,000 | ¥12.67692 | ¥63,384.60 |