PCA9536D,118 | |
---|---|
DigiKey Part Number | 568-1835-2-ND - Tape & Reel (TR) 568-1835-1-ND - Cut Tape (CT) 568-1835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9536D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.55300 | ¥115.53 |
25 | ¥10.96640 | ¥274.16 |
100 | ¥9.00960 | ¥900.96 |
250 | ¥8.42164 | ¥2,105.41 |
500 | ¥7.44230 | ¥3,721.15 |
1,000 | ¥5.87553 | ¥5,875.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.48386 | ¥13,709.65 |
5,000 | ¥5.20966 | ¥26,048.30 |
12,500 | ¥5.01381 | ¥62,672.63 |