PCA9501BS,118 | |
---|---|
DigiKey Part Number | 568-3352-2-ND - Tape & Reel (TR) 568-3352-1-ND - Cut Tape (CT) 568-3352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9501BS,118 |
Description | IC XPND 400KHZ I2C SMBUS 20HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 20-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9501BS,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | EEPROM, POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥10.85403 | ¥65,124.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.37000 | ¥213.70 |
25 | ¥20.15680 | ¥503.92 |
100 | ¥17.17410 | ¥1,717.41 |
250 | ¥16.12604 | ¥4,031.51 |
500 | ¥14.11036 | ¥7,055.18 |
1,000 | ¥11.69142 | ¥11,691.42 |
2,500 | ¥10.88512 | ¥27,212.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.12900 | ¥221.29 |
25 | ¥20.87200 | ¥521.80 |
100 | ¥17.78370 | ¥1,778.37 |
250 | ¥16.69844 | ¥4,174.61 |
500 | ¥14.61122 | ¥7,305.61 |
1,000 | ¥12.10641 | ¥12,106.41 |
2,500 | ¥11.27149 | ¥28,178.72 |