PCA9412AUKZ | |
---|---|
DigiKey Part Number | 568-14384-2-ND - Tape & Reel (TR) 568-14384-1-ND - Cut Tape (CT) 568-14384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9412AUKZ |
Description | IC REG BOOST 5.4V 300MA 9WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 300mA 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.56V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.24x1.24) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.21000 | ¥102.10 |
25 | ¥9.69480 | ¥242.37 |
100 | ¥7.96220 | ¥796.22 |
250 | ¥7.44332 | ¥1,860.83 |
500 | ¥6.57774 | ¥3,288.87 |
1,000 | ¥5.19297 | ¥5,192.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.28461 | ¥12,853.83 |