OM40004UL | |
---|---|
DigiKey Part Number | OM40004UL-ND |
Manufacturer | |
Manufacturer Product Number | OM40004UL |
Description | LPC845 CAPACITIVE TOUCH DEV. KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LPC845 LPC800 Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LPC845 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.00000 | ¥652.00 |