OM13092UL | |
---|---|
DigiKey Part Number | 568-13354-ND |
Manufacturer | |
Manufacturer Product Number | OM13092UL |
Description | LPCXPRESSO LPC54608 EVAL BRD |
Customer Reference | |
Detailed Description | LPC54608 LPCXpresso™ LPC54000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | LPC54608 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - |