OM13070 | |
---|---|
DigiKey Part Number | 568-12335-ND |
Manufacturer | |
Manufacturer Product Number | OM13070 |
Description | LPCXPRESSO LPC4337 EVAL BRD |
Customer Reference | |
Detailed Description | LPC4337 LPCXpresso™ LPC4300 ARM® Cortex®-M0+, Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4F | |
Platform | ||
Utilized IC / Part | LPC4337 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |