OM11084,598 | |
---|---|
DigiKey Part Number | 568-12349-ND |
Manufacturer | |
Manufacturer Product Number | OM11084,598 |
Description | LPC1769 EVAL BRD |
Customer Reference | |
Detailed Description | LPC1769 LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | LPC1769 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - |