OM11025 | |
---|---|
DigiKey Part Number | 568-4786-ND |
Manufacturer | |
Manufacturer Product Number | OM11025 |
Description | EXT BOARD MOTOR CONTROL LPC2900 |
Customer Reference | |
Detailed Description | LPC2900 Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16/32-Bit | |
Utilized IC / Part | LPC2900 | |
Primary Attributes | Motors (BLDC, Stepper) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,885.58000 | ¥2,885.58 |