NX3DV2567HR-Q100X | |
---|---|
DigiKey Part Number | 568-12387-2-ND - Tape & Reel (TR) 568-12387-1-ND - Cut Tape (CT) 568-12387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV2567HR-Q100X |
Description | IC ANLG SWITCH 4PDT 16HXQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 1 Channel 16-HXQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | 4PDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 700mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 160MHz | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HXQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.79700 | ¥107.97 |
25 | ¥10.24560 | ¥256.14 |
100 | ¥8.41710 | ¥841.71 |
250 | ¥7.86772 | ¥1,966.93 |
500 | ¥6.95298 | ¥3,476.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.48918 | ¥8,233.77 |
3,000 | ¥5.12323 | ¥15,369.69 |
7,500 | ¥4.86707 | ¥36,503.03 |
10,500 | ¥4.68410 | ¥49,183.05 |