NTB0102GF,115 | |
---|---|
DigiKey Part Number | 568-5570-2-ND - Tape & Reel (TR) 568-5570-1-ND - Cut Tape (CT) 568-5570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102GF,115 |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT1089 (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT1089 (1.35x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥4.94080 | ¥123.52 |
100 | ¥4.03210 | ¥403.21 |
250 | ¥3.74496 | ¥936.24 |
500 | ¥3.18728 | ¥1,593.64 |
1,000 | ¥2.54977 | ¥2,549.77 |
2,500 | ¥2.31073 | ¥5,776.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.15137 | ¥10,756.85 |
10,000 | ¥2.07169 | ¥20,716.90 |
25,000 | ¥1.99201 | ¥49,800.25 |