NCF29A3XHN/0500VJ | |
---|---|
DigiKey Part Number | NCF29A3XHN/0500VJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCF29A3XHN/0500VJ |
Description | TOKEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥43.18142 | ¥259,088.52 |