N74F280BN,602 | |
---|---|
DigiKey Part Number | 568-9443-5-ND |
Manufacturer | |
Manufacturer Product Number | N74F280BN,602 |
Description | IC PARITY GEN/CHKER 9-BIT 14DIP |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |