MRFE6VP6300HSR5 | |
---|---|
DigiKey Part Number | MRFE6VP6300HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFE6VP6300HSR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 26.5dB 300W NI-780S-4L |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 26.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 300W | |
Voltage - Rated | 130 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S-4L | |
Supplier Device Package | NI-780S-4L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,053.96160 | ¥52,698.08 |