MRFE6VP61K25-VHF | |
---|---|
DigiKey Part Number | 568-MRFE6VP61K25-VHF-ND |
Manufacturer | |
Manufacturer Product Number | MRFE6VP61K25-VHF |
Description | MRFE6VP61K25H REF BRD 230MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MRFE6VP61K25H Transistor 174MHz ~ 230MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 174MHz ~ 230MHz | |
For Use With/Related Products | MRFE6VP61K25H | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,193.67000 | ¥11,193.67 |