MRF300AN-81MHZ | |
---|---|
DigiKey Part Number | 568-MRF300AN-81MHZ-ND |
Manufacturer | |
Manufacturer Product Number | MRF300AN-81MHZ |
Description | MRF300AN REF BRD 81.36MHZ 325W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MRF300AN Transistor 81.36MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 81.36MHz | |
For Use With/Related Products | MRF300AN | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,825.38000 | ¥3,825.38 |