MPXM2102AT1 | |
---|---|
DigiKey Part Number | 568-13648-2-ND - Tape & Reel (TR) 568-13648-1-ND - Cut Tape (CT) 568-13648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXM2102AT1 |
Description | SENSOR 14.5PSIA .04V 5MPAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute 0 mV ~ 40 mV (10V) 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | 5-MPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.56000 | ¥101.56 |
10 | ¥80.36600 | ¥803.66 |
25 | ¥76.13760 | ¥1,903.44 |
100 | ¥65.56270 | ¥6,556.27 |
500 | ¥61.33298 | ¥30,666.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥58.16064 | ¥58,160.64 |