MPXHZ6115AC6T1 | |
---|---|
DigiKey Part Number | 568-MPXHZ6115AC6T1TR-ND - Tape & Reel (TR) 568-MPXHZ6115AC6T1CT-ND - Cut Tape (CT) 568-MPXHZ6115AC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXHZ6115AC6T1 |
Description | SENSOR 16.68PSIA 0.13" 4.7V SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 4.7 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXHZ6115AC6T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.32000 | ¥164.32 |
10 | ¥130.11400 | ¥1,301.14 |
25 | ¥123.26200 | ¥3,081.55 |
100 | ¥106.14400 | ¥10,614.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥102.71983 | ¥30,815.95 |
600 | ¥99.29570 | ¥59,577.42 |